
BD2425NNRF | |
|---|---|
DigiKey Part Number | 1173-1067-2-ND - Tape & Reel (TR) 1173-1067-1-ND - Cut Tape (CT) 1173-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2425NNRF |
Description | BALUN 2.4GHZ-2.525GHZ 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.525GHz 50 / -Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.525GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.25dB | |
Return Loss (Min) | 18dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $4.02900 | $40.29 |
| 25 | $3.87400 | $96.85 |
| 50 | $3.76220 | $188.11 |
| 100 | $3.65120 | $365.12 |
| 250 | $3.50796 | $876.99 |
| 500 | $3.40288 | $1,701.44 |
| 1,000 | $3.30011 | $3,300.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.30202 | $9,208.08 |

