4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2425N50200AHF

DigiKey Part Number
1173-1063-2-ND - Tape & Reel (TR)
1173-1063-1-ND - Cut Tape (CT)
1173-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2425N50200AHF
Description
BALUN 2.4GHZ-2.5GHZ 50/200 0404
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
Insertion Loss (Max)
0.7dB
Return Loss (Min)
21dB
Package / Case
0404 (1010 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.52300$35.23
25$3.39480$84.87
50$3.29440$164.72
100$3.19810$319.81
250$3.07348$768.37
500$2.98146$1,490.73
1,000$2.89174$2,891.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.30496$9,219.84
8,000$1.97569$15,805.52
28,000$1.74930$48,980.40
Manufacturers Standard Package