
WRM0207C-1M0FI | |
---|---|
DigiKey Part Number | 985-1470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WRM0207C-1M0FI |
Description | RES SMD 1M OHM 1% 0.4W 0207 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WRM0207C-1M0FI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.094" Dia x 0.240" L (2.40mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38044 | $1,521.76 |