
WRM0204C-1M0FI | |
---|---|
DigiKey Part Number | 985-1451-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WRM0204C-1M0FI |
Description | RES SMD 1M OHM 1% 1/4W 0204 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WRM0204C-1M0FI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.061" Dia x 0.146" L (1.55mm x 3.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.25750 | $2,317.50 |