ULW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW5-27RJT075

DigiKey Part Number
985-1015-2-ND - Tape & Reel (TR)
985-1015-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ULW5-27RJT075
Description
RES 27 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW5-27RJT075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.283" Dia x 0.650" L (7.20mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.01000$6.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$2.96067$2,220.50
Manufacturers Standard Package