ULW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW3-22RJA1

DigiKey Part Number
985-ULW3-22RJA1CT-ND - Cut Tape (CT)
985-ULW3-22RJA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULW3-22RJA1
Description
RES 22 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW3-22RJA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.228" Dia x 0.571" L (5.80mm x 14.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.28000$6.28
10$4.05500$40.55
25$3.45600$86.40
50$3.08060$154.03
100$2.76170$276.17
250$2.41068$602.67
500$2.19138$1,095.69
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.00479$2,004.79
2,000$1.84623$3,692.46
3,000$1.76477$5,294.31
5,000$1.67262$8,363.10
7,000$1.61773$11,324.11
10,000$1.56407$15,640.70
12,000$1.53835$18,460.20
24,000$1.45004$34,800.96
25,000$1.44528$36,132.00
Manufacturers Standard Package