0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF0805R-1K05BT1

DigiKey Part Number
985-1302-2-ND - Tape & Reel (TR)
985-1302-1-ND - Cut Tape (CT)
985-1302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0805R-1K05BT1
Description
RES SMD 1.05KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.20616$6,030.80
Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.40600$24.06
25$1.94440$48.61
* All Digi-Reel orders will add a $55.00 reeling fee.