
MAX98380EWG+T | |
---|---|
DigiKey Part Number | 175-MAX98380EWG+TTR-ND - Tape & Reel (TR) 175-MAX98380EWG+TCT-ND - Cut Tape (CT) 175-MAX98380EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98380EWG+T |
Description | MONO CLASS-D AUDIO AMPLIFIER FEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-WLP (1.47x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98380EWG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.6W x 1 @ 6Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 24-WLP (1.47x2.14) | |
Package / Case | 24-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $13.70400 | $137.04 |
25 | $12.50360 | $312.59 |
100 | $11.18500 | $1,118.50 |
250 | $10.55608 | $2,639.02 |
500 | $10.17704 | $5,088.52 |
1,000 | $9.86502 | $9,865.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.53556 | $23,838.90 |
5,000 | $9.33701 | $46,685.05 |
7,500 | $9.23762 | $69,282.15 |