5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMW12I-10-USBC

DigiKey Part Number
3989-PEAMW12I-10-USBC-ND
Manufacturer
Manufacturer Product Number
PEAMW12I-10-USBC
Description
AC/DC WALL MOUNT ADAPTER 5V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
100mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
2.20" L x 1.46" W x 1.26" H (56.0mm x 37.0mm x 32.0mm)
Approval Agency
CB, CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$135.57000$135.57
5$124.67000$623.35
10$120.25600$1,202.56
25$114.65040$2,866.26
50$110.58240$5,529.12
100$106.66080$10,666.08
250$101.68780$25,421.95
500$98.08184$49,040.92
Manufacturers Standard Package