
PEAMD150-18 | |
|---|---|
DigiKey Part Number | 3989-PEAMD150-18-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD150-18 |
Description | AC/DC DESKTOP ADAPTER 48V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 48V | Standard Number 60601-1 |
Current - Output (Max) 3.13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $542.87000 | $542.87 |
| 5 | $499.22600 | $2,496.13 |
| 10 | $481.52500 | $4,815.25 |
| 25 | $459.07880 | $11,476.97 |
| 50 | $442.79520 | $22,139.76 |
| 100 | $427.08970 | $42,708.97 |




