PEAMD150-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAMD150-12

DigiKey Part Number
3989-PEAMD150-12-ND
Manufacturer
Manufacturer Product Number
PEAMD150-12
Description
AC/DC DESKTOP ADAPTER 12V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
12.5A
Power (Watts)
150 W
No Load Power Consumption
210mW
Polarization
-
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
-
Input Connector
IEC 320-C14
Size / Dimension
7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm)
Approval Agency
CE, cURus
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$580.27000$580.27
5$533.61400$2,668.07
10$514.68100$5,146.81
25$490.68960$12,267.24
50$473.28740$23,664.37
100$456.50140$45,650.14
Manufacturers Standard Package