Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM20-14C

DigiKey Part Number
3989-PAAM20-14C-ND
Manufacturer
Manufacturer Product Number
PAAM20-14C
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
833 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
82%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$328.20000$328.20
5$312.59800$1,562.99
10$306.10300$3,061.03
25$297.72360$7,443.09
50$291.53940$14,576.97
100$285.48250$28,548.25
250$277.66736$69,416.84
Manufacturers Standard Package