
PAA50-12C | |
|---|---|
DigiKey Part Number | 3989-PAA50-12C-ND |
Manufacturer | |
Manufacturer Product Number | PAA50-12C |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.167 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.40" L x 2.55" W x 1.13" H (111.8mm x 64.8mm x 28.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $386.99000 | $386.99 |
| 5 | $368.57000 | $1,842.85 |
| 10 | $360.92400 | $3,609.24 |
| 25 | $351.04160 | $8,776.04 |
| 50 | $343.74920 | $17,187.46 |
| 100 | $336.60630 | $33,660.63 |
| 250 | $327.39196 | $81,847.99 |

