
OVSA1SBC2R8 | |
|---|---|
DigiKey Part Number | 365-1557-2-ND - Tape & Reel (TR) 365-1557-1-ND - Cut Tape (CT) 365-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSA1SBC2R8 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 100 | $3.64790 | $364.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.20639 | $6,412.78 |
| 4,000 | $3.12419 | $12,496.76 |
| 6,000 | $2.98029 | $17,881.74 |



