
OVS5MWWBCR4 | |
---|---|
DigiKey Part Number | 365-1548-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVS5MWWBCR4 |
Description | LED WARM WHT 3535 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3.6V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | OVS5MWWBCR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 59 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.77706 | $3,777.06 |
3,000 | $3.69498 | $11,084.94 |