OVQ12S30G7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inspired LED, LLC
In Stock: 4,553
Unit Price: $4.28000
Datasheet
LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
LED Full Reel

OVQ12S30G7

DigiKey Part Number
365-1502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVQ12S30G7
Description
LED ENG GREEN LINEAR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Green Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
LED Engine
Color
Green
CCT (K)
-
Wavelength
525nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
133mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
133mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
500.00mm L x 8.00mm W (50.04mm L per Segment)
Height
2.29mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes