
OVM12F3B7 | |
---|---|
DigiKey Part Number | 365-1491-ND |
Manufacturer | |
Manufacturer Product Number | OVM12F3B7 |
Description | LED ENG BLUE LINEAR STRIP 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
EDA/CAD Models | OVM12F3B7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 470nm | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 25mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 25mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 73.30mm L x 17.80mm W | |
Height | 11.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
100 | $24.77830 | $2,477.83 |
250 | $23.87280 | $5,968.20 |
500 | $22.88512 | $11,442.56 |
1,000 | $22.14424 | $22,144.24 |
2,500 | $21.50610 | $53,765.25 |