


OSSRA0010A | |
|---|---|
DigiKey Part Number | OSSRA0010A-ND |
Manufacturer | |
Manufacturer Product Number | OSSRA0010A |
Description | SSR RELAY SPST-NO 40A 50-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 100 ~ 240VAC | |
Voltage - Load | 50 V ~ 250 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |


