OPB917 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB916BZ

DigiKey Part Number
365-2056-ND
Manufacturer
Manufacturer Product Number
OPB916BZ
Description
SENSOR OPTICAL 5.08MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads
EDA/CAD Models
OPB916BZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.200" (5.08mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Chassis Mount
Current - Supply
7 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 80°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.82000$48.82
100$45.52300$4,552.30
250$43.79456$10,948.64
500$42.14816$21,074.08
1,000$41.98320$41,983.20
Manufacturers Standard Package