
OPB780Z | |
---|---|
DigiKey Part Number | 365-1378-ND |
Manufacturer | |
Manufacturer Product Number | OPB780Z |
Description | COLOR SEN FREQUENCY 2.7-5.5V BOX |
Customer Reference | |
Detailed Description | Color Sensor Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output | Frequency | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply (Max) | 3mA @ 5V | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Box |