
OP291A | |
---|---|
DigiKey Part Number | 365-1057-ND |
Manufacturer | |
Manufacturer Product Number | OP291A |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 150mA 50° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP291A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
100 | $7.98500 | $798.50 |
250 | $7.57344 | $1,893.36 |
500 | $7.32648 | $3,663.24 |
1,000 | $7.07960 | $7,079.60 |
2,500 | $6.89430 | $17,235.75 |