OMH30(40,75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMH3040

DigiKey Part Number
OMH3040-ND
Manufacturer
Manufacturer Product Number
OMH3040
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
OMH3040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
27mT Trip, 2.5mT Release
Test Condition
-55°C ~ 125°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
11mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$278.16010$27,816.01
Manufacturers Standard Package