
OHN3040U | |
---|---|
DigiKey Part Number | 365-1990-ND |
Manufacturer | |
Manufacturer Product Number | OHN3040U |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OHN3040U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 22mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.00000 | $39.00 |
100 | $35.71790 | $3,571.79 |
250 | $35.10204 | $8,775.51 |