


OCB100-KIT | |
---|---|
DigiKey Part Number | 365-1507-ND |
Manufacturer | |
Manufacturer Product Number | OCB100-KIT |
Description | KIT CALIBRATION CIRC OPTO ASSY |
Customer Reference | |
Detailed Description | OPB350C, OPB732CZ, OPB885CZ - Opto Interrupter Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Opto Interrupter | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | OPB350C, OPB732CZ, OPB885CZ | |
Note | - |