HCT802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCT802
HCT802_View2

HCT802

DigiKey Part Number
HCT802-ND
Manufacturer
Manufacturer Product Number
HCT802
Description
MOSFET N/P-CH 90V 2A/1.1A 6SMD
Customer Reference
Detailed Description
Mosfet Array 90V 2A, 1.1A 500mW Surface Mount 6-SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
90V
Current - Continuous Drain (Id) @ 25°C
2A, 1.1A
Rds On (Max) @ Id, Vgs
5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
70pF @ 25V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.