
HCT2222ATX | |
---|---|
DigiKey Part Number | HCT2222ATX-ND |
Manufacturer | |
Manufacturer Product Number | HCT2222ATX |
Description | TRANS NPN 4SMD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN Surface Mount 4-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |