Image for PHS11-1DBR5KE333 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS11-1DBR5KE333

DigiKey Part Number
PHS11-1DBR5KE333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHS11-1DBR5KE333
Description
SENSOR ROTARY 333DEG SLDR TURRET
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 333°, Continuous
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±5%
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 120°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.47334$37,366.70