
PHS11-1DBR10KE180 | |
|---|---|
DigiKey Part Number | PHS11-1DBR10KE180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHS11-1DBR10KE180 |
Description | SENSOR ROTARY 180DEG SLDR TURRET |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±5% | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.47334 | $37,366.70 |

