Image for PHS07-V1B10KE1806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS07-V1B10KE1806

DigiKey Part Number
PHS07-V1B10KE1806-ND
Manufacturer
Manufacturer Product Number
PHS07-V1B10KE1806
Description
SENSOR ROTARY 180DEG PC PIN
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°, Continuous
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance Tolerance
±20%
Voltage - Supply
5V ~ 50V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-10°C ~ 70°C
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.