P231-FC15AR1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P231-FC15AR1K
P231-FC15AR1K
P231-FC15AR1K

P231-FC15AR1K

DigiKey Part Number
987-1740-ND
Manufacturer
Manufacturer Product Number
P231-FC15AR1K
Description
POT 1K OHM 1/4W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,468
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.92000$19.92
10$16.75200$167.52
25$15.63440$390.86
50$14.83240$741.62
100$14.06850$1,406.85
250$13.11356$3,278.39
700$12.11291$8,479.04
1,400$11.48052$16,072.73
5,600$10.30946$57,732.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.