
89WR10KLF | |
|---|---|
DigiKey Part Number | 987-1704-ND |
Manufacturer | |
Manufacturer Product Number | 89WR10KLF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89WR10KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89PR10KLF | TT Electronics/BI | 7,639 | 987-1159-ND | $13.40000 | Parametric Equivalent |
| 89PR10KLFTB | TT Electronics/BI | 1,038 | 987-1801-5-ND | $15.05000 | Parametric Equivalent |
| 90PR10KLF | TT Electronics/BI | 11 | 987-1757-ND | $20.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $19.35300 | $193.53 |
| 25 | $17.97880 | $449.47 |
| 50 | $16.99880 | $849.94 |
| 100 | $16.06890 | $1,606.89 |
| 250 | $14.91148 | $3,727.87 |
| 500 | $14.08870 | $7,044.35 |
| 1,000 | $13.30913 | $13,309.13 |
| 5,000 | $11.65628 | $58,281.40 |

