
84XR10KLFTR | |
---|---|
DigiKey Part Number | 987-1811-2-ND - Tape & Reel (TR) 987-1811-1-ND - Cut Tape (CT) 987-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84XR10KLFTR |
Description | TRIMMER 10K OHM 0.25W SMD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84XR10KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $17.88798 | $14,310.38 |