
83PR500LF | |
---|---|
DigiKey Part Number | 83PR500LF-ND |
Manufacturer | |
Manufacturer Product Number | 83PR500LF |
Description | TRIMMER 500 OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 83PR500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.320" x 0.250" Face (8.12mm x 6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $18.33747 | $11,002.48 |