82PAR500LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 143
Unit Price: $28.57000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82PAR500LF

DigiKey Part Number
82PAR500LF-ND
Manufacturer
Manufacturer Product Number
82PAR500LF
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PAR500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.280" x 0.184" Face (7.11mm x 4.67mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types