
82PAR250KLFTB | |
---|---|
DigiKey Part Number | 82PAR250KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 82PAR250KLFTB |
Description | TRIMMER 250KOHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PAR250KLFTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | 250 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.280" x 0.184" Face (7.11mm x 4.67mm) | |
Base Product Number |