72PTR2KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $9.12119
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 770
Unit Price: $15.19000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $13.83271
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PTR2KLF

DigiKey Part Number
72PTR2KLF-ND
Manufacturer
Manufacturer Product Number
72PTR2KLF
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.