68 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68XR10KLF

DigiKey Part Number
987-1112-ND
Manufacturer
Manufacturer Product Number
68XR10KLF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68XR10KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$17.37000$17.37
10$14.62000$146.20
25$13.64200$341.05
50$12.94400$647.20
100$12.27720$1,227.72
250$11.44444$2,861.11
500$10.84994$5,424.97
1,000$10.28457$10,284.57
5,000$9.07825$45,391.25
Manufacturers Standard Package