Parametric Equivalent
Parametric Equivalent

68WFR10KLFAP | |
|---|---|
DigiKey Part Number | 68WFR10KLFAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 68WFR10KLFAP |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WFR10KLFAP Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 20.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68WFR10KLFTR | TT Electronics/BI | 0 | 68WFR10KLFTR-ND | $10.27145 | Parametric Equivalent |
| 68WR10KLF | TT Electronics/BI | 923 | 987-1104-ND | $16.36000 | Parametric Equivalent |
| 68WR10KLFTB | TT Electronics/BI | 0 | 68WR10KLFTB-ND | $10.31227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.27145 | $10,271.45 |


