68WFR100KLFAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 1,044
Unit Price: $16.36000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $10.31227
Datasheet
Image for 68WFR100KLFAP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68WFR100KLFAP

DigiKey Part Number
68WFR100KLFAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
68WFR100KLFAP
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68WFR100KLFAP Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68WR100KLFTT Electronics/BI1,044987-1102-ND$16.36000Parametric Equivalent
68WR100KLFTBTT Electronics/BI068WR100KLFTB-ND$10.31227Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$10.27145$10,271.45
Manufacturers Standard Package