68PR5KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 713
Unit Price: $15.05000
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68PR5KLF

DigiKey Part Number
987-1512-ND
Manufacturer
Manufacturer Product Number
68PR5KLF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68PR5KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
67PR5KLFTT Electronics/BI713987-1085-ND$15.05000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$9.76821$9,768.21