6673R2KL.5CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $8,734.15200
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $11,123.33600
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $11,123.33600
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $6,968.37100
Datasheet
Image for 6673R2KL.5CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6673R2KL.5CT

DigiKey Part Number
6673R2KL.5CT-ND
Manufacturer
Manufacturer Product Number
6673R2KL.5CT
Description
POT 2K OHM 3.5W PLASTIC LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 3.5W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±10%
Power (Watts)
3.5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-400ppm/°C
Rotation
Continuous
Resistive Material
Conductive Plastic
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.626" (15.90mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 2.000" Dia (50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$10,683.07500$106,830.75