
44WR1KLFTB | |
---|---|
DigiKey Part Number | 987-1769-5-ND |
Manufacturer | |
Manufacturer Product Number | 44WR1KLFTB |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR1KLFTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.57000 | $41.57 |
10 | $35.00200 | $350.02 |
25 | $32.64480 | $816.12 |
50 | $30.96220 | $1,548.11 |
100 | $29.35860 | $2,935.86 |
300 | $26.97490 | $8,092.47 |
500 | $25.92998 | $12,964.99 |
1,000 | $24.57384 | $24,573.84 |