
44WR20KLFT7 | |
|---|---|
DigiKey Part Number | 987-1049-2-ND - Tape & Reel (TR) 987-1049-1-ND - Cut Tape (CT) 987-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR20KLFT7 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR20KLFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.11000 | $41.11 |
| 10 | $34.23400 | $342.34 |
| 25 | $31.79400 | $794.85 |
| 50 | $30.05620 | $1,502.81 |
| 100 | $28.40450 | $2,840.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.35252 | $6,588.13 |
| 500 | $24.89438 | $12,447.19 |
| 750 | $24.07771 | $18,058.28 |
| 1,250 | $23.08558 | $28,856.97 |
| 1,750 | $22.45399 | $39,294.48 |
| 2,500 | $21.80292 | $54,507.30 |

