44JR500LFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $23.96214
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $25.28440
Datasheet
Image for 44JR500LFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44JR500LFTB

DigiKey Part Number
44JR500LFTB-ND
Manufacturer
Manufacturer Product Number
44JR500LFTB
Description
TRIMMER 500 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44JR500LFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$25.28440$12,642.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.