44JR200KLFT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $23.96214
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $25.28440
Datasheet

Similar


Nidec Components
In Stock: 778
Unit Price: $29.93000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: $16.67304
Datasheet
Image for 44JR200KLFT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44JR200KLFT7

DigiKey Part Number
44JR200KLFT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
44JR200KLFT7
Description
TRIMMER 200K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44JR200KLFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.28440$12,642.20
Manufacturers Standard Package