Parametric Equivalent
Parametric Equivalent

44JR1MEGLFTB | |
|---|---|
DigiKey Part Number | 44JR1MEGLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 44JR1MEGLFTB |
Description | TRIMMER 1M OHM 0.25W GW SIDE ADJ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44JR1MEGLFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.28440 | $12,642.20 |

