44JR1KLFT7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $40.12000
Datasheet

Similar


Nidec Components
In Stock: 3,825
Unit Price: $28.12000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: $16.67304
Datasheet
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44JR1KLFT7

DigiKey Part Number
987-1575-2-ND - Tape & Reel (TR)
987-1575-1-ND - Cut Tape (CT)
987-1575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
44JR1KLFT7
Description
TRIMMER 1K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44JR1KLFT7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.190" x 0.180" Face (4.83mm x 4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.12000$40.12
10$33.42900$334.29
25$31.04440$776.11
50$29.34740$1,467.37
100$27.73520$2,773.52
250$25.73164$6,432.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.30786$12,153.93
1,000$22.96018$22,960.18
1,500$22.20567$33,308.51
2,500$21.28948$53,223.70
3,500$20.70648$72,472.68
Manufacturers Standard Package