
43WR5KLFTR | |
---|---|
DigiKey Part Number | 987-1044-2-ND - Tape & Reel (TR) 987-1044-1-ND - Cut Tape (CT) 987-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR5KLFTR |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR5KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.45000 | $51.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $25.58555 | $51,171.10 |