
36KR10KLF | |
---|---|
DigiKey Part Number | 36KR10KLF-ND |
Manufacturer | |
Manufacturer Product Number | 36KR10KLF |
Description | TRIMMER 10K OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.3W, 3/10W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.3W, 3/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.244" Face (6.80mm x 6.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $2.91972 | $46,715.52 |