
3371R2KL.5 | |
---|---|
DigiKey Part Number | 3371R2KL.5-ND |
Manufacturer | |
Manufacturer Product Number | 3371R2KL.5 |
Description | POT 2K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 3371R2KL.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | -400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.312" Dia (33.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $1,048.17500 | $20,963.50 |